LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
TECH PUBLIC SN74LVC1G06DBVR product image
  • SN74LVC1G06DBVR thumbnail 1
  • SN74LVC1G06DBVR thumbnail 2
  • SN74LVC1G06DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LVC1G06DBVRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC1G06DBVR
LCSC Part #
C41431788
Packaging
SOT-23-5
Customer #
Key Attributes
SINGLE INVERTER WITH OPEN - DRAIN OUTPUT
Datasheetpdf iconTECH PUBLIC SN74LVC1G06DBVR
In-Stock: 6,190
6,190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0593$ 0.0522$ 0.52
100+$ 0.0472$ 0.0416$ 4.16
300+$ 0.0411$ 0.0362$ 10.86
1,000+$ 0.0366$ 0.0323$ 32.30
5,000+$ 0.033$ 0.0291$ 145.50
10,000+$ 0.0312$ 0.0275$ 275.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Input Type-
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay7ns@3.3V,50pF
Output Logic Level - Low600mV;800mV
FeaturesPower shutdown protection
Input Logic Level - High1.7V;2V
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Number of Circuits1
Output Logic Level - High-
Quiescent Current(Iq)10uA
Current - Output High(IOH)-
Number of Channels-
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC1G06 is a single inverter and its output is an open drain. This device provides the Function Y = A (overline) in positive logic.

Features

AI Translation
  • Operate from 1.65V to 5.5V
  • Input and Open-Drain Output
  • Accept Voltages to 5.5V
  • Max tPD of 4 ns at 3.3V
  • ESD Protection Exceeds JESD 22
  • -2000-V Human-Body Model (A114-A)
  • -200-V Machine Model (A115-A)
  • -1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receiver
  • Audio Dock:Portable
  • Blu-ray Player and Home Theater
  • Embedded PC
  • Personal Digital Assistant(PDA)
  • Power:Telecom/Server AC/DC Supply:Single
  • Controller:Analog and Digital
  • Solid State Drive(SSD):Client and Enterprise
  • Wireless Headset,Keyboard,and Mouse