TECH PUBLIC NE555S8
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NE555S8 |
| LCSC Part # | C41431777 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | General Purpose Timer |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~16V | |
| Features | Shutdown control;Reset function;Adjustable duty cycle oscillation | |
| Timer Number | 1 | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~16V |
| Type | Description | |
|---|---|---|
| Features | Shutdown control;Reset function;Adjustable duty cycle oscillation | |
| Timer Number | 1 | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NE555S8 is a highly stable timer integrated circuit. It can be operated in both Astable and Monostable mode. With monostable operation, the time delay is precisely controlled by one external and one capacitor. With a stable operation as an oscillator the frequency and duty cycle are both accurately controlled with two external resistors and one capacitor.
Features
AI Translation
- Static current is small, with a typical 2.7mA
- The chip's input pin can cause the IC to power down when disabled.
- The static current is small during power failure, with a typical value of 65uA.
- Output power exceeds 250mW when using a 32Q load.
- Distortion small 0.5% TYP.
- In the audio frequency band, gain can be adjusted from 0dB to 46dB.
- Peripheral components are few.
- Compact package: SOP8
Applications
AI Translation
- Precision timing
- Pulse generation
- Sequential timing
- Time delay generation
- Pulse width modulation
- Pulse position modulation
- Missing Pulse detector
In-Stock: 2,180
2,180 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0726$ 0.0690 | $ 0.69 |
| 100+ | $ 0.0574$ 0.0546 | $ 5.46 |
| 300+ | $ 0.0498$ 0.0474 | $ 14.22 |
| 2,500+ | $ 0.0441$ 0.0419 | $ 104.75 |
| 5,000+ | $ 0.0395$ 0.0376 | $ 188.00 |
| 10,000+ | $ 0.0373$ 0.0355 | $ 355.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~16V | |
| Features | Shutdown control;Reset function;Adjustable duty cycle oscillation | |
| Timer Number | 1 | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~16V |
| Type | Description | |
|---|---|---|
| Features | Shutdown control;Reset function;Adjustable duty cycle oscillation | |
| Timer Number | 1 | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NE555S8 is a highly stable timer integrated circuit. It can be operated in both Astable and Monostable mode. With monostable operation, the time delay is precisely controlled by one external and one capacitor. With a stable operation as an oscillator the frequency and duty cycle are both accurately controlled with two external resistors and one capacitor.
Features
AI Translation
- Static current is small, with a typical 2.7mA
- The chip's input pin can cause the IC to power down when disabled.
- The static current is small during power failure, with a typical value of 65uA.
- Output power exceeds 250mW when using a 32Q load.
- Distortion small 0.5% TYP.
- In the audio frequency band, gain can be adjusted from 0dB to 46dB.
- Peripheral components are few.
- Compact package: SOP8
Applications
AI Translation
- Precision timing
- Pulse generation
- Sequential timing
- Time delay generation
- Pulse width modulation
- Pulse position modulation
- Missing Pulse detector
C41431777 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

