LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC AP2311GN product image
  • AP2311GN thumbnail 1
  • AP2311GN thumbnail 2
  • AP2311GN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC AP2311GNRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
AP2311GN
LCSC Part #
C41431770
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 60V 1.6A SOT-23
Datasheetpdf iconTECH PUBLIC AP2311GN
In-Stock: 3,670
3,670 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0914$ 0.0869$ 0.87
100+$ 0.0768$ 0.0730$ 7.30
300+$ 0.0695$ 0.0661$ 19.83
1,000+$ 0.064$ 0.0608$ 60.80
5,000+$ 0.0597$ 0.0568$ 284.00
10,000+$ 0.0575$ 0.0547$ 547.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-23
Drain to Source Voltage60V
Output Capacitance(Coss)19.6pF
Current - Continuous Drain(Id)1.6A
Gate Threshold Voltage (Vgs(th))2.6V
Pd - Power Dissipation1.5W
RDS(on)240mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)17.9pF
Number1 P-Channel
Input Capacitance(Ciss)444.2pF
TypeP-Channel

Features

AI Translation
  • Drain-Source Voltage (VDS) = -60V, Drain Current (ID) = -1.6A
  • RDS(ON) < 200mΩ at VGS = -10V
  • RDS(ON) < 240mΩ at VGS = -4.5V

Applications

AI Translation
  • Load/Power Switch
  • Interface Switch
  • Logic Level Translation