LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC LMV393DR2G product image
  • LMV393DR2G thumbnail 1
  • LMV393DR2G thumbnail 2
  • LMV393DR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LMV393DR2GRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LMV393DR2G
LCSC Part #
C41431768
Packaging
SOP-8
Customer #
Key Attributes
General-Purpose Low-Voltage Open-Drain Output Comparator
Datasheetpdf iconTECH PUBLIC LMV393DR2G
In-Stock: 2,225
2,225 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1149$ 0.1092$ 0.55
50+$ 0.0896$ 0.0852$ 4.26
150+$ 0.077$ 0.0732$ 10.98
500+$ 0.0675$ 0.0642$ 32.10
2,500+$ 0.0599$ 0.0570$ 142.50
5,000+$ 0.0561$ 0.0533$ 266.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTECH PUBLIC
PackagingSOP-8
Output TypeOpen-drain
Quiescent Current50uA
Output ModeCMOS
Propagation Delay Time460ns
Operating Temperature-55℃~+125℃
Features-
Rail to Rail-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage800uV
Ib - Input Bias Current2pA
Maximum Power Supply Range (Vdd-Vss)7V
Number of Channels2
Input Offset Voltage Drift(Vos TC)0.8uV/℃
Input Offset Current(Ios)1pA
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The most cost-effective solutions for applications where low voltage operation, low power and space saving are the primary specifications in circuit design for portable consumer products.

Features

AI Translation
  • Guaranteed 1.8V and 5.5V performance
  • Low Supply Current
  • Low supply current 50μA/comparator Typ
  • Open-Drain Output for Maximum Flexibility
  • RoHS and Halogen free compliance
  • package: SOP-8

Applications

AI Translation
  • Alarm and Monitoring Circuits
  • Hysteresis Comparators
  • Oscillators
  • Window Comparators
  • Industrial Equipment
  • Test and Measurement