TECH PUBLIC LMV393
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LMV393 |
| LCSC Part # | C41431766 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | General-Purpose Low-Voltage Open-Drain Output Comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Output Type | Open-drain | |
| Quiescent Current | 50uA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 850ns | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - | |
| Rail to Rail | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 800uV | |
| Ib - Input Bias Current | 2pA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 1.8V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The most cost-effective solutions for applications where low voltage operation, low power and space saving are the primary specifications in circuit design for portable consumer products.
Features
AI Translation
- Guaranteed 1.8V and 5.5V performance
- Low Supply Current
- Low supply current 50μA/comparator Typ
- Open-Drain Output for Maximum Flexibility
- RoHS and Halogen free compliance
- package: SOP-8
Applications
AI Translation
- Alarm and Monitoring Circuits
- Hysteresis Comparators
- Oscillators
- Window Comparators
- Industrial Equipment
- Test and Measurement
In-Stock: 235
235 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1231 | $ 0.62 |
| 50+ | $ 0.0973 | $ 4.87 |
| 150+ | $ 0.0844 | $ 12.66 |
| 500+ | $ 0.0748 | $ 37.40 |
| 2,500+ | $ 0.067 | $ 167.50 |
| 5,000+ | $ 0.0632 | $ 316.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Output Type | Open-drain | |
| Quiescent Current | 50uA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 850ns | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - | |
| Rail to Rail | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 800uV | |
| Ib - Input Bias Current | 2pA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 1.8V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The most cost-effective solutions for applications where low voltage operation, low power and space saving are the primary specifications in circuit design for portable consumer products.
Features
AI Translation
- Guaranteed 1.8V and 5.5V performance
- Low Supply Current
- Low supply current 50μA/comparator Typ
- Open-Drain Output for Maximum Flexibility
- RoHS and Halogen free compliance
- package: SOP-8
Applications
AI Translation
- Alarm and Monitoring Circuits
- Hysteresis Comparators
- Oscillators
- Window Comparators
- Industrial Equipment
- Test and Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



