TECH PUBLIC 74LVC1G06GW-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC1G06GW-TP |
| LCSC Part # | C41431764 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | SINGLE INVERTER WITH OPEN-DRAIN OUTPUT |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Logic Family | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | - | |
| Output Logic Level - Low | 100mV;450mV;400mV;550mV;800mV | |
| Propagation Delay | 7ns@3.3V,50pF | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Logic Family | 74LVC | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | - | |
| Output Logic Level - Low | 100mV;450mV;400mV;550mV;800mV | |
| Propagation Delay | 7ns@3.3V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74LVC1G06 is a single inverter and its output is an open drain. This device provides the Function Y = A (overline) in positive logic.
Features
AI Translation
- Operate from 1.65V to 5.5V
- Input and Open-Drain Output
- Accept Voltages to 5.5V
- Max tPD of 4 ns at 3.3V
- ESD Protection Exceeds JESD 22
- -2000-V Human-Body Model (A114-A)
- -200-V Machine Model (A115-A)
- -1000-V Charged-Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock:Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant(PDA)
- Power:Telecom/Server AC/DC Supply:Single
- Controller:Analog and Digital
- Solid State Drive(SSD):Client and Enterprise
- Wireless Headset,Keyboard,and Mouse
In-Stock: 8,360
8,360 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0585$ 0.0527 | $ 0.53 |
| 100+ | $ 0.0456$ 0.0411 | $ 4.11 |
| 300+ | $ 0.0391$ 0.0352 | $ 10.56 |
| 1,000+ | $ 0.0343$ 0.0309 | $ 30.90 |
| 5,000+ | $ 0.0304$ 0.0274 | $ 137.00 |
| 10,000+ | $ 0.0285$ 0.0257 | $ 257.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Logic Family | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | - | |
| Output Logic Level - Low | 100mV;450mV;400mV;550mV;800mV | |
| Propagation Delay | 7ns@3.3V,50pF | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Logic Family | 74LVC | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | - | |
| Output Logic Level - Low | 100mV;450mV;400mV;550mV;800mV | |
| Propagation Delay | 7ns@3.3V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74LVC1G06 is a single inverter and its output is an open drain. This device provides the Function Y = A (overline) in positive logic.
Features
AI Translation
- Operate from 1.65V to 5.5V
- Input and Open-Drain Output
- Accept Voltages to 5.5V
- Max tPD of 4 ns at 3.3V
- ESD Protection Exceeds JESD 22
- -2000-V Human-Body Model (A114-A)
- -200-V Machine Model (A115-A)
- -1000-V Charged-Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock:Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant(PDA)
- Power:Telecom/Server AC/DC Supply:Single
- Controller:Analog and Digital
- Solid State Drive(SSD):Client and Enterprise
- Wireless Headset,Keyboard,and Mouse
C41431764 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



