lingxingic SN74LS73AN(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LS73AN(LX) |
| LCSC Part # | C41430941 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Negative edge-triggered, dual JK flip-flop with reset |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | - | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | - | |
| Setup Time | - | |
| Quiescent Current | 80uA | |
| Hold Time | 2ns | |
| Propagation Delay | 15ns@6V,50pF | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | - | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | - | |
| Setup Time | - | |
| Quiescent Current | 80uA | |
| Hold Time | 2ns | |
| Propagation Delay | 15ns@6V,50pF | |
| Trigger Type | Falling Edge |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74LS73 is dual negative-edge triggered JK-type flip-flops featuring individual J, K, clock (n CP) and reset (nR) inputs; also complementary Q and Q outputs.
Features
AI Translation
- Supply voltage range: 2V to 6V
- Temperature range: -40°C to +125°C
- Packaging information: DIP 14/SOP14
In-Stock: 135
135 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2631 | $ 1.32 |
| 50+ | $ 0.2066 | $ 10.33 |
| 150+ | $ 0.1824 | $ 27.36 |
| 500+ | $ 0.1522 | $ 76.10 |
| 2,500+ | $ 0.1387 | $ 346.75 |
| 5,000+ | $ 0.1306 | $ 653.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | - | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | - | |
| Setup Time | - | |
| Quiescent Current | 80uA | |
| Hold Time | 2ns | |
| Propagation Delay | 15ns@6V,50pF | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | - | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | - | |
| Setup Time | - | |
| Quiescent Current | 80uA | |
| Hold Time | 2ns | |
| Propagation Delay | 15ns@6V,50pF | |
| Trigger Type | Falling Edge |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74LS73 is dual negative-edge triggered JK-type flip-flops featuring individual J, K, clock (n CP) and reset (nR) inputs; also complementary Q and Q outputs.
Features
AI Translation
- Supply voltage range: 2V to 6V
- Temperature range: -40°C to +125°C
- Packaging information: DIP 14/SOP14
C41430941 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



