LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HanElectricity CPG151101S11-16 product image
  • CPG151101S11-16 thumbnail 1
  • CPG151101S11-16 thumbnail 2
  • CPG151101S11-16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HanElectricity CPG151101S11-16RoHS

Manufacturer
HanElectricityAsian Brands
MPN
CPG151101S11-16
LCSC Part #
C41430893
Packaging
SMD,14.5x5.9mm
Customer #
Key Attributes
5,000 cycles 2 12V 3000gf SMD,14.5x5.9mm Pushbutton Switches RoHS
Datasheetpdf iconHanElectricity CPG151101S11-16
In-Stock: 228,330
228,330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0446$ 0.45
100+$ 0.0367$ 3.67
300+$ 0.0326$ 9.78
3,000+$ 0.0276$ 82.80
6,000+$ 0.0264$ 158.40
9,000+$ 0.0257$ 231.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerHanElectricity
PackagingSMD,14.5x5.9mm
Life5,000 cycles
Number of Pins2
Voltage Rating12V
Operating Force3000gf

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece