HGSEMI AMS1117-1.5/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | AMS1117-1.5/TR |
| LCSC Part # | C41430707 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 800mA LDO voltage regulator circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-223 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Operating Voltage | 12V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AMS1117 is a positive-voltage low-dropout three-terminal linear voltage regulator with a 1.2V dropout voltage at 800mA output current. Available in two versions: fixed voltage output and adjustable voltage output. Fixed output voltage options are 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. The adjustable version offers 1% voltage accuracy, while the fixed 1.2V output version offers 2% output voltage accuracy. Integrated over-temperature protection and current limiting circuits make it suitable for a wide range of electronic products.
Features
- Fixed output voltages: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V and adjustable versions with 1% output accuracy
- Fixed 1.2V output accuracy: 2%
- Low dropout voltage: 1.2V at 800mA output current
- Current limiting
- Thermal shutdown
- Temperature range: -40°C~125°C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0527 | $ 0.53 |
| 100+ | $ 0.0417 | $ 4.17 |
| 300+ | $ 0.0362 | $ 10.86 |
| 2,500+ | $ 0.032 | $ 80.00 |
| 5,000+ | $ 0.0287 | $ 143.50 |
| 10,000+ | $ 0.0271 | $ 271.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-223 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Operating Voltage | 12V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AMS1117 is a positive-voltage low-dropout three-terminal linear voltage regulator with a 1.2V dropout voltage at 800mA output current. Available in two versions: fixed voltage output and adjustable voltage output. Fixed output voltage options are 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. The adjustable version offers 1% voltage accuracy, while the fixed 1.2V output version offers 2% output voltage accuracy. Integrated over-temperature protection and current limiting circuits make it suitable for a wide range of electronic products.
Features
- Fixed output voltages: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V and adjustable versions with 1% output accuracy
- Fixed 1.2V output accuracy: 2%
- Low dropout voltage: 1.2V at 800mA output current
- Current limiting
- Thermal shutdown
- Temperature range: -40°C~125°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

