LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
XTX XTM4607AS3CT product image
  • XTM4607AS3CT thumbnail 1
  • XTM4607AS3CT thumbnail 2
  • XTM4607AS3CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XTX XTM4607AS3CTRoHS

Manufacturer
XTXAsian Brands
MPN
XTM4607AS3CT
LCSC Part #
C41430132
Packaging
SOT-23-6
Customer #
Key Attributes
Dual-channel low-side NMOS driver
Datasheetpdf iconXTX XTM4607AS3CT
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1114$ 0.0669$ 0.33
50+$ 0.0878$ 0.0527$ 2.64
150+$ 0.076$ 0.0456$ 6.84
500+$ 0.0672$ 0.0404$ 20.20
2,500+$ 0.0601$ 0.0361$ 90.25
5,000+$ 0.0565$ 0.0339$ 169.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerXTX
PackagingSOT-23-6
Input Logic Level - Low600mV
Low Level Delay Time-
High Level Delay Time-
Quiescent Current1uA
Input Logic Level - High2V
Operating Temperature-40℃~+85℃
Voltage - Supply2.4V~9V
Driven ConfigurationLow Side
Current - Output Low(IOL)1.2A
Rise Time-
Fall Time-
Features-;-
Current - Output High(IOH)-
Load TypeMOSFET

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

XTM4607 is an integrated driver solution designed for electronic blood pressure monitors, low-voltage relays, and other motion control applications powered by low-voltage supplies. The device integrates two NMOS power transistors with ground-referenced conduction, capable of driving two unidirectional motors, solenoids, relays, and similar loads. XTM4607 supports a maximum operating voltage of 9V, with each of the two internal power channels capable of sourcing up to 1.2A. XTM4607 features PWM (IN1/IN2) input interfaces, compatible with industry-standard devices.

Features

AI Translation
  • Dual-channel unidirectional driver circuit
  • Drives up to 1.2A unidirectional DC motors
  • Drives up to 1.2A solenoid valves
  • Output current up to 1.2A per channel
  • Low RDS(ON): 0.16Ω
  • Low input current
  • Built-in 1.7M pull-down resistor to GND
  • 2uA average input current with 3V drive signal
  • Package: SOT23-6

Applications

AI Translation
  • Electronic blood pressure monitor
  • 6V relay driver
  • Consumer products
  • Medical devices