DEXU Electronics B0505XT-1WR3
| Manufacturer |
DEXU Electronics
Asian Brands |
| Mfr. Part # | B0505XT-1WR3 |
| LCSC Part # | C41430107 |
| Package | SMD-5P,13.5x8.5mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-Regulated Single-Output DC-DC Module Power Supply with Fixed Voltage Input |
| Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Package | SMD-5P,13.5x8.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
In-Stock:
618
618
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1734 | $ 1.17 |
10+ | $ 0.9797 | $ 9.80 |
36+ | $ 0.8733 | $ 31.44 |
108+ | $ 0.7526 | $ 81.28 |
504+ | $ 0.7002 | $ 352.90 |
1,008+ | $ 0.6748 | $ 680.20 |
Standard Packaging 36/Full
Tube | ||
Better price for more quantity?
$