AIPULNION K7805-1000R3
| Manufacturer |
AIPULNION
Asian Brands |
| Mfr. Part # | K7805-1000R3 |
| LCSC Part # | C41430094 |
| Package | SIP,11.5x9mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER ±5V |
| Description | DC DC Converter ±5V 1A -500mA 8V~34V 8V~27V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | AIPULNION | |
| Package | SIP,11.5x9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
In-Stock:
80
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9137 | $ 2.91 |
10+ | $ 2.4795 | $ 24.80 |
30+ | $ 2.2216 | $ 66.65 |
100+ | $ 1.9605 | $ 196.05 |
500+ | $ 1.84 | $ 920.00 |
1,000+ | $ 1.7844 | $ 1784.40 |
Standard Packaging 17/Full
Tube | ||
Better price for more quantity?
$