LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU SMBJ36A product image
  • SMBJ36A thumbnail 1
  • SMBJ36A thumbnail 2
  • SMBJ36A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU SMBJ36ARoHS

Manufacturer
KUUAsian Brands
MPN
SMBJ36A
LCSC Part #
C41429996
Packaging
SMB
Customer #
Key Attributes
TVS DIODE 36VWM 53.3VC SMB
Datasheetpdf iconKUU SMBJ36A
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0376$ 0.75
200+$ 0.0293$ 5.86
600+$ 0.0247$ 14.82
3,000+$ 0.0219$ 65.70
9,000+$ 0.0195$ 175.50
21,000+$ 0.0182$ 382.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerKUU
PackagingSMB
Clamping Voltage53.3V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)10.4A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown44.2V
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)36V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic package.
  • Glass passivated chip junction in SMB Package
  • Excellent clamping capability.
  • Low zener impedance.
  • 600W peak pulse power capability on 10/1000μs waveform.
  • Typical IR less than 1μμ above 13V.
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min.