LanTu Micro LUU9.8-10mH
| Manufacturer | LanTu MicroAsian Brands |
| MPN | LUU9.8-10mH |
| LCSC Part # | C41429981 |
| Packaging | DIP-4P,16.5x11.5mm |
| Customer # | |
| Key Attributes | CMC 10mH 2LN TH |
| Datasheet | LanTu Micro LUU9.8-10mH |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | LanTu Micro | |
| Packaging | DIP-4P,16.5x11.5mm | |
| Inductance @ Frequency | 10mH@1kHz | |
| DC Resistance(DCR) | 900mΩ | |
| Insulation Resistance(IR) | 100mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | LanTu Micro | |
| Packaging | DIP-4P,16.5x11.5mm | |
| Inductance @ Frequency | 10mH@1kHz | |
| DC Resistance(DCR) | 900mΩ | |
| Insulation Resistance(IR) | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
In-Stock: 120
120 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2535$ 0.2409 | $ 1.20 |
| 50+ | $ 0.1965$ 0.1867 | $ 9.34 |
| 150+ | $ 0.1721$ 0.1635 | $ 24.53 |
| 420+ | $ 0.1416$ 0.1346 | $ 56.53 |
| 2,520+ | $ 0.1281$ 0.1217 | $ 306.68 |
| 5,040+ | $ 0.1199$ 0.1140 | $ 574.56 |
Standard Packaging420/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | LanTu Micro | |
| Packaging | DIP-4P,16.5x11.5mm | |
| Inductance @ Frequency | 10mH@1kHz | |
| DC Resistance(DCR) | 900mΩ | |
| Insulation Resistance(IR) | 100mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | LanTu Micro | |
| Packaging | DIP-4P,16.5x11.5mm | |
| Inductance @ Frequency | 10mH@1kHz | |
| DC Resistance(DCR) | 900mΩ | |
| Insulation Resistance(IR) | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
C41429981 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



