KUU SMBJ24CA
| Manufacturer | KUUAsian Brands |
| MPN | SMBJ24CA |
| LCSC Part # | C41429792 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 24VWM 38.9VC SMB |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMB | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 29.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMB | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 29.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package.
- Glass passivated chip junction in SMB Package
- Excellent clamping capability.
- Low zener impedance.
- 600W peak pulse power capability on 10/1000μs waveform.
- Typical IR less than 1μμ above 13V.
- Fast response time: typically less than 1.0ps from 0 Volts to BV min.
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0509 | $ 1.02 |
| 200+ | $ 0.0426 | $ 8.52 |
| 600+ | $ 0.038 | $ 22.80 |
| 3,000+ | $ 0.0352 | $ 105.60 |
| 9,000+ | $ 0.0328 | $ 295.20 |
| 21,000+ | $ 0.0315 | $ 661.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMB | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 29.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMB | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 29.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package.
- Glass passivated chip junction in SMB Package
- Excellent clamping capability.
- Low zener impedance.
- 600W peak pulse power capability on 10/1000μs waveform.
- Typical IR less than 1μμ above 13V.
- Fast response time: typically less than 1.0ps from 0 Volts to BV min.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



