LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI BAT54S product image
  • BAT54S thumbnail 1
  • BAT54S thumbnail 2
  • BAT54S thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YONGYUTAI BAT54SRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
BAT54S
LCSC Part #
C41429788
Packaging
SOT-23
Customer #
Key Attributes
DIODE ARR SCHOTTKY 30V SOT-23
Datasheetpdf iconYONGYUTAI BAT54S

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYONGYUTAI
PackagingSOT-23
Diode Configuration1 Pair Series Connection
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)1V@100mA
Reverse Leakage Current (Ir)2uA@25V
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece
In-Stock: 29,050
29,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0104$ 0.52
500+$ 0.0082$ 4.10
3,000+$ 0.007$ 21.00
6,000+$ 0.0063$ 37.80
24,000+$ 0.0057$ 136.80
51,000+$ 0.0053$ 270.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$