Slkor P4SMA15CA
| Manufacturer | SlkorAsian Brands |
| MPN | P4SMA15CA |
| LCSC Part # | C41428846 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 12.8VWM 21.2VC SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 21.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 19.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 15.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.
Features
AI Translation
- Glass passivated or planar junction
- Excellent clamping capability
- Repetition rate (duty cycle): 0.01%
- Low profile package and low inductance
- 400W Peak Pulse power capability at 10×1000μs waveform
- Fast response time: typically less than 1.0ps from 0V to VBR min
- Package: SMA/DO - 214AC
Applications
AI Translation
- I/O Interface
- AC/DC Power supply
- Low frequency signal transmission line (RS232, RS485, etc.)
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0376 | $ 0.75 |
| 200+ | $ 0.0294 | $ 5.88 |
| 600+ | $ 0.0248 | $ 14.88 |
| 5,000+ | $ 0.0202 | $ 101.00 |
| 10,000+ | $ 0.0178 | $ 178.00 |
| 20,000+ | $ 0.0165 | $ 330.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 21.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 19.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 15.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.
Features
AI Translation
- Glass passivated or planar junction
- Excellent clamping capability
- Repetition rate (duty cycle): 0.01%
- Low profile package and low inductance
- 400W Peak Pulse power capability at 10×1000μs waveform
- Fast response time: typically less than 1.0ps from 0V to VBR min
- Package: SMA/DO - 214AC
Applications
AI Translation
- I/O Interface
- AC/DC Power supply
- Low frequency signal transmission line (RS232, RS485, etc.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



