HXY MOSFET HC1D02065A
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HC1D02065A |
| LCSC Part # | C41428796 |
| Package | TO-220H-2L |
| Customer # | |
| Key Attributes | DIODE SIC 650V 8A TO-220H-2L |
| Description | 650V 1.3V@2A 8A TO-220H-2L Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | TO-220H-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
101 
101
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6495 $ 0.5846 | $ 0.58 |
10+ | $ 0.5234 $ 0.4711 | $ 4.71 |
50+ | $ 0.4595 $ 0.4136 | $ 20.68 |
100+ | $ 0.3972 $ 0.3575 | $ 35.75 |
500+ | $ 0.3598 $ 0.3239 | $ 161.95 |
1,000+ | $ 0.3411 $ 0.3070 | $ 307.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$