HXY MOSFET HC1D16065H
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HC1D16065H |
| LCSC Part # | C41428789 |
| Packaging | TO-247-2L |
| Customer # | |
| Key Attributes | DIODE SIC 650V 49A TO-247-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247-2L | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.3V@16A | |
| Reverse Leakage Current (Ir) | 100uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 128A | |
| Current - Rectified | 49A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low conduction loss due to low forward voltage
- Ultra-low switching loss via minimal reverse recovery charge
- High robustness due to superior surge current capability
- Industrial-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supplies
- Power inverters
- High-performance switch-mode power supplies
- Power factor correction
In-Stock: 4
4 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6817 | $ 3.68 |
| 10+ | $ 3.147 | $ 31.47 |
| 30+ | $ 2.8294 | $ 84.88 |
| 90+ | $ 2.5085 | $ 225.77 |
| 510+ | $ 2.3611 | $ 1204.16 |
| 990+ | $ 2.2946 | $ 2271.65 |
Standard Packaging30/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247-2L | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.3V@16A | |
| Reverse Leakage Current (Ir) | 100uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 128A | |
| Current - Rectified | 49A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low conduction loss due to low forward voltage
- Ultra-low switching loss via minimal reverse recovery charge
- High robustness due to superior surge current capability
- Industrial-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supplies
- Power inverters
- High-performance switch-mode power supplies
- Power factor correction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



