HXY MOSFET HC4D15120D
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HC4D15120D |
| LCSC Part # | C41428788 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | DIODE SIC 1.2kV 49A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@8A | |
| Reverse Leakage Current (Ir) | 250uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 66A | |
| Current - Rectified | 49A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low conduction losses due to low forward voltage drop
- Ultra-low switching losses via minimal reverse recovery charge
- High robustness with enhanced surge current capability
- Industrial-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supply
- Power inverter
- High-performance switching power supply
- Power factor correction
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@8A | |
| Reverse Leakage Current (Ir) | 250uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 66A | |
| Current - Rectified | 49A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low conduction losses due to low forward voltage drop
- Ultra-low switching losses via minimal reverse recovery charge
- High robustness with enhanced surge current capability
- Industrial-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supply
- Power inverter
- High-performance switching power supply
- Power factor correction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



