LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor MMUN2232 product image
Images for reference only

Slkor MMUN2232RoHS

Manufacturer
SlkorAsian Brands
MPN
MMUN2232
LCSC Part #
C41428769
Packaging
SOT-23
Customer #
Key Attributes
TRANS PREBIAS 50V SOT-23
Datasheetpdf iconSlkor MMUN2232
In-Stock: 1,460
1,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.025$ 0.50
200+$ 0.0197$ 3.94
600+$ 0.0167$ 10.02
3,000+$ 0.0149$ 44.70
9,000+$ 0.0133$ 119.70
21,000+$ 0.0125$ 262.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerSlkor
PackagingSOT-23
Current - Collector Cutoff100nA
Collector - Emitter Voltage VCEO50V
DC Current Gain15
Current - Collector(Ic)100mA
Operating Temperature-65℃~+150℃
Input Resistor4.7kΩ
Number1 NPN (Pre-Biased)
typeNPN
Resistor Ratio1
Pd - Power Dissipation200mW

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Simplifies Circuit Design
  • Reduces Board Space and Component Count
  • The SOT-23 package can be soldered using wave or reflow
  • The modified gull-winged leads absorb thermal stress during soldering eliminating the possibility of damage to the die
  • Available in 8 mm embossed tape and reel
  • This new series of digital transistors is designed to replace a single device and its external resistor bias network
  • The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor
  • The BRT eliminates these individual components by integrating them into a single device
  • The use of a BRT can reduce both system cost and board space
  • The device is housed in the SOT-23 package which is designed for low power surface mount applications

Applications

AI Translation
  • Level translator: interface 12 V or 24 V circuits to logic circuits
  • Open-collector inverter: invert input signal
  • Low-cost, unregulated current source