Slkor MMUN2212
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | MMUN2212 |
| LCSC Part # | C41428768 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-23 |
| Description | 100@10V,5mA 200mW 100mA 50V SOT-23 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Slkor | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,360 
2,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0229 $ 0.0138 | $ 0.28 |
200+ | $ 0.0179 $ 0.0108 | $ 2.16 |
600+ | $ 0.015 $ 0.0090 | $ 5.40 |
3,000+ | $ 0.0134 $ 0.0081 | $ 24.30 |
9,000+ | $ 0.0119 $ 0.0072 | $ 64.80 |
21,000+ | $ 0.0111 $ 0.0067 | $ 140.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$