Slkor MMUN2211
| Manufacturer | SlkorAsian Brands |
| MPN | MMUN2211 |
| LCSC Part # | C41428767 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ | |
| Input Resistor | 10kΩ | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 200mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Simplifies Circuit Design
- Reduces Board Space and Component Count
- The SOT-23 package can be soldered using wave or reflow
- The modified gull-winged leads absorb thermal stress during soldering eliminating the possibility of damage to the die
- Available in 8 mm embossed tape and reel
- This new series of digital transistors is designed to replace a single device and its external resistor bias network
- The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor
- The BRT eliminates these individual components by integrating them into a single device
- The use of a BRT can reduce both system cost and board space
- The device is housed in the SOT-23 package which is designed for low power surface mount applications
Applications
AI Translation
- Level translator: interface 12 V or 24 V circuits to logic circuits
- Open-collector inverter: invert input signal
- Low-cost, unregulated current source
In-Stock: 340
340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.025 | $ 0.50 |
| 200+ | $ 0.0197 | $ 3.94 |
| 600+ | $ 0.0167 | $ 10.02 |
| 3,000+ | $ 0.0149 | $ 44.70 |
| 9,000+ | $ 0.0133 | $ 119.70 |
| 21,000+ | $ 0.0125 | $ 262.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ | |
| Input Resistor | 10kΩ | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 200mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Simplifies Circuit Design
- Reduces Board Space and Component Count
- The SOT-23 package can be soldered using wave or reflow
- The modified gull-winged leads absorb thermal stress during soldering eliminating the possibility of damage to the die
- Available in 8 mm embossed tape and reel
- This new series of digital transistors is designed to replace a single device and its external resistor bias network
- The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor
- The BRT eliminates these individual components by integrating them into a single device
- The use of a BRT can reduce both system cost and board space
- The device is housed in the SOT-23 package which is designed for low power surface mount applications
Applications
AI Translation
- Level translator: interface 12 V or 24 V circuits to logic circuits
- Open-collector inverter: invert input signal
- Low-cost, unregulated current source
C41428767 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



