LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor SL3134KDW product image
  • SL3134KDW thumbnail 1
  • SL3134KDW thumbnail 2
  • SL3134KDW thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Slkor SL3134KDWRoHS

Manufacturer
SlkorAsian Brands
MPN
SL3134KDW
LCSC Part #
C41428766
Packaging
SOT-363
Customer #
Key Attributes
MOSFET N-CH ARR 20V 0.75A SOT-363
Datasheetpdf iconSlkor SL3134KDW

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerSlkor
PackagingSOT-363
Current - Continuous Drain(Id)750mA
RDS(on)400mΩ@2.5V
Pd - Power Dissipation150mW
Gate Threshold Voltage (Vgs(th))1.1V
Drain to Source Voltage20V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)10pF
Number2 N-Channel
Input Capacitance(Ciss)33pF
Gate Charge(Qg)800pC@4.5V
Operating Temperature-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Trench Power LV MOSFET technology
  • High Power and current handing capability

Applications

AI Translation
  • Load/Power Switching
  • Interfacing Switching
  • Logic Level Shift
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0367$ 0.73
200+$ 0.0288$ 5.76
600+$ 0.0244$ 14.64
3,000+$ 0.0218$ 65.40
9,000+$ 0.0195$ 175.50
21,000+$ 0.0183$ 384.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$