HCI 0153M4-25.000F10HPNNL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | 0153M4-25.000F10HPNNL |
| LCSC Part # | C41428625 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | CRYSTAL 25MHz 10pF SMD |
| Description | Crystal Oscillator 10pF SMD5032-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3029 $ 0.2878 | $ 1.44 |
50+ | $ 0.2321 $ 0.2205 | $ 11.03 |
150+ | $ 0.2017 $ 0.1917 | $ 28.76 |
1,000+ | $ 0.1638 $ 0.1557 | $ 155.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$