TDPOWER URB2415S-10WR3L
| Manufacturer |
TDPOWER
Asian Brands |
| Mfr. Part # | URB2415S-10WR3L |
| LCSC Part # | C41428576 |
| Package | SIP,22x10mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 15V 10W |
| Description | Isolated Module DC DC Converter Buck 1 Output 15V 0.67A 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Package | SIP,22x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
In-Stock:
9
9
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.5497 | $ 3.55 |
10+ | $ 3.0134 | $ 30.13 |
32+ | $ 2.6953 | $ 86.25 |
96+ | $ 2.3742 | $ 227.92 |
480+ | $ 2.2251 | $ 1068.05 |
960+ | $ 2.1575 | $ 2071.20 |
Standard Packaging 32/Full
Tray | ||
Better price for more quantity?
$