COSINE COS29752WU
| Manufacturer |
COSINE
Asian Brands |
| Mfr. Part # | COS29752WU |
| LCSC Part # | C41428569 |
| Package | TO-263-5 |
| Customer # | |
| Key Attributes | High-Current Low Dropout Regulators |
| Description | 1.25V~25V Positive Adjustable TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | COSINE | |
| Package | TO-263-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
244
244
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0996 | $ 2.10 |
10+ | $ 1.7512 | $ 17.51 |
30+ | $ 1.5309 | $ 45.93 |
100+ | $ 1.3077 | $ 130.77 |
500+ | $ 1.2067 | $ 603.35 |
800+ | $ 1.1614 | $ 929.12 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$