COSINE COS29152WU
| Manufacturer |
COSINE
Asian Brands |
| Mfr. Part # | COS29152WU |
| LCSC Part # | C41428566 |
| Package | TO-263-5 |
| Customer # | |
| Key Attributes | High-Current Low Dropout Regulators |
| Description | Positive Adjustable 1.25V~25V TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | COSINE | |
| Package | TO-263-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
454 
454
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7001 | $ 0.70 |
10+ | $ 0.5533 | $ 5.53 |
30+ | $ 0.4791 | $ 14.37 |
100+ | $ 0.4065 | $ 40.65 |
500+ | $ 0.3632 | $ 181.60 |
800+ | $ 0.34 | $ 272.00 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$