HIKVISION DS-2CD1345DV2-LA2.8mm
| Manufacturer | HIKVISIONAsian Brands |
| MPN | DS-2CD1345DV2-LA2.8mm |
| LCSC Part # | C41428452 |
| Packaging | - |
| Customer # | |
| Key Attributes | Video Surveillance RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Safety & Security/Video Surveillance | |
| Manufacturer | HIKVISION | |
| Packaging | - | |
| Video compression bitrate | - | |
| Video compression standard | - | |
| Specifications | - | |
| Audio input | - | |
| protect | - | |
| Sub stream frame rate resolution | - | |
| Day night conversion mode | - | |
| Regional exposure | - | |
| ROI | - | |
| Maximum number of flow channels | - | |
| Doubling | - | |
| Power off memory | - | |
| focal length | 2.8mm | |
| Maximum image size | - | |
| pixel | 4 million | |
| Infrared irradiation distance | - | |
| Strong light suppression | - | |
| Power interface type | - | |
| type | - | |
| White light irradiation distance | - | |
| Maximum resolution | - | |
| Audio output | - | |
| Smart recording | - | |
| network interface | - | |
| Network output bandwidth | - | |
| Power supply mode | - | |
| Network input bandwidth | - | |
| Main stream frame rate resolution | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.4435 | $ 29.44 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

