LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HIKVISION DS-2CD3347DWDV3-L2.8mm product image
  • DS-2CD3347DWDV3-L2.8mm thumbnail 1
  • DS-2CD3347DWDV3-L2.8mm thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HIKVISION DS-2CD3347DWDV3-L2.8mmRoHS

Manufacturer
HIKVISIONAsian Brands
MPN
DS-2CD3347DWDV3-L2.8mm
LCSC Part #
C41428445
Packaging
-
Customer #
Key Attributes
Video Surveillance RoHS
Datasheetpdf iconHIKVISION DS-2CD3347DWDV3-L2.8mm

Products Specifications

Show similar products (0) >
TypeDescription
CategorySafety & Security/Video Surveillance
ManufacturerHIKVISION
Packaging-
Video compression bitrate-
Video compression standard-
Specifications-
Audio input-
protect-
Sub stream frame rate resolution-
Day night conversion mode-
Regional exposure-
ROI-
Maximum number of flow channels-
Doubling-
Power off memory-
focal length2.8mm
Maximum image size-
pixel4 million
Infrared irradiation distance-
Strong light suppression-
Power interface type-
type-
White light irradiation distance-
Maximum resolution-
Audio output-
Smart recording-
network interface-
Network output bandwidth-
Power supply mode-
Network input bandwidth-
Main stream frame rate resolution-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 60.3601$ 60.36
Standard Packaging1/Full Box
Better price for more quantity?
$