SAMYOUNG NHA 200V 220UF 16*31.5
| Manufacturer | |
| MPN | NHA 200V 220UF 16*31.5 |
| LCSC Part # | C41427999 |
| Packaging | Through Hole,D16xL31.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF 200V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | Through Hole,D16xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 220uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 380
380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9221 | $ 0.92 |
| 10+ | $ 0.7544 | $ 7.54 |
| 30+ | $ 0.6706 | $ 20.12 |
| 100+ | $ 0.5884 | $ 58.84 |
| 500+ | $ 0.5191 | $ 259.55 |
| 1,000+ | $ 0.4933 | $ 493.30 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | Through Hole,D16xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 220uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



