LGE M7(SMA)
| Manufacturer | LGEAsian Brands |
| MPN | M7(SMA) |
| LCSC Part # | C41427653 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE STANDARD 800V 1A SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application
- Low leakage
- Low forward voltage drop
- High current capability
- Easy to clean with alcohol, isopropanol, and similar solvents
- Plastic material complies with U/L 94V-0 rating
In-Stock: 3,750
3,750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0107 | $ 0.54 |
| 500+ | $ 0.0083 | $ 4.15 |
| 1,500+ | $ 0.007 | $ 10.50 |
| 5,000+ | $ 0.0063 | $ 31.50 |
| 25,000+ | $ 0.0056 | $ 140.00 |
| 50,000+ | $ 0.0052 | $ 260.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application
- Low leakage
- Low forward voltage drop
- High current capability
- Easy to clean with alcohol, isopropanol, and similar solvents
- Plastic material complies with U/L 94V-0 rating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



