LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX TS342A2P WZ 160gf product image
  • HX TS342A2P WZ 160gf thumbnail 1
  • HX TS342A2P WZ 160gf thumbnail 2
  • HX TS342A2P WZ 160gf thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX TS342A2P WZ 160gfRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX TS342A2P WZ 160gf
LCSC Part #
C41427499
Packaging
SMD,4x2.9mm
Customer #
Key Attributes
SWITCH TACTILE SPST 160gf SMD
Datasheetpdf iconhanxia HX TS342A2P WZ 160gf
In-Stock: 3,260
3,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0166$ 0.0158$ 0.32
200+$ 0.0163$ 0.0155$ 3.10
600+$ 0.016$ 0.0152$ 9.12
2,000+$ 0.0158$ 0.0151$ 30.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
Manufacturerhanxia
PackagingSMD,4x2.9mm
with BracketWithout Bracket
PressForce1.6N
Length4mm
Height2mm
Voltage Rating12V
Switching Life30,000 cycles
Width3mm
Operating Temperature-25℃~+70℃
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece