LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI NJM4580N product image
Images for reference only

HGSEMI NJM4580NRoHS

Manufacturer
HGSEMIAsian Brands
MPN
NJM4580N
LCSC Part #
C41427257
Packaging
DIP-8
Customer #
Key Attributes
DUAL OPERATIONAL AMPLIFIER
Datasheetpdf iconHGSEMI NJM4580N
In-Stock: 1,880
1,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2125$ 1.06
50+$ 0.1669$ 8.35
150+$ 0.1473$ 22.10
500+$ 0.1229$ 61.45
2,500+$ 0.112$ 280.00
5,000+$ 0.1055$ 527.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingDIP-8
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate5V/us
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Ib - Input Bias Current100nA
Common Mode Rejection Ratio(CMRR)110dB
Output Current50mA
Maximum Power Supply Range (Vdd-Vss)32V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current6mA
Gain Bandwidth Product15MHz
Input Voltage Noise Density-
Dual Supply-2V~16V
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

NJM4580 is the dual operational amplifier, specially designed for improving the tone control, which is most suitable for the audio application. Featuring noiseless, higher gain bandwidth, high output current and low distortion ratio, and it is most suitable not only for acoustic electronic part of audio pre - amp and active filter, but also for the industrial measurement tools. It is also suitable for the head phone amp at higher output current. And further more, it can be applied for the handy type set operational amplifier of general purpose in application of low voltage single supply type which is properly biased of the input low voltage source.

Features

AI Translation
  • Operating Voltage: ±2V~±16V
  • Low Input Noise Voltage: 0.8μVrms Typ.
  • Wide Gain Bandwidth Product : 15mhz Typ.
  • Low Distortion : 0.0005% Typ.
  • Slew Rate:5V/µA Typ.
  • Package Outline DIP - 8、SOP - 8、DFN - 8 and MSOP - 8. Bipolar Technology.