HGSEMI NJM4560N
| Manufacturer | HGSEMIAsian Brands |
| MPN | NJM4560N |
| LCSC Part # | C41427256 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Dual Audio Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 5.5V/us | |
| Input Offset Current(Ios) | 200nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 500nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 15mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 15MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NJM4560 is a high-gain, wide-bandwidth, dual operational amplifier capable of driving 20V peak-to-peak into 400-Ω loads. The NJM4560 combines many of the features of the NJM4558, but with wider bandwidth and higher slew rate, making this device ideal for active filters, data and telecommunications, and many instrumentation applications.
Features
AI Translation
- Operating Voltage ±2V to ±18V
- Low Noise Voltage 1.2 µVrms (Typ)
- Wide GBW 15 MHz (Typ)
- Low THD 0.05% (Typ)
- Slew Rate 5.5V/µsec (Typ) Suitable for Applications Such as Audio Preamplifier, Active Filter, Headphone Amplifier, Industrial Measurement Equipment
In-Stock: 2,615
2,615 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2078 | $ 1.04 |
| 50+ | $ 0.1632 | $ 8.16 |
| 150+ | $ 0.144 | $ 21.60 |
| 500+ | $ 0.1202 | $ 60.10 |
| 2,500+ | $ 0.1096 | $ 274.00 |
| 5,000+ | $ 0.1032 | $ 516.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 5.5V/us | |
| Input Offset Current(Ios) | 200nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 500nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 15mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 15MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NJM4560 is a high-gain, wide-bandwidth, dual operational amplifier capable of driving 20V peak-to-peak into 400-Ω loads. The NJM4560 combines many of the features of the NJM4558, but with wider bandwidth and higher slew rate, making this device ideal for active filters, data and telecommunications, and many instrumentation applications.
Features
AI Translation
- Operating Voltage ±2V to ±18V
- Low Noise Voltage 1.2 µVrms (Typ)
- Wide GBW 15 MHz (Typ)
- Low THD 0.05% (Typ)
- Slew Rate 5.5V/µsec (Typ) Suitable for Applications Such as Audio Preamplifier, Active Filter, Headphone Amplifier, Industrial Measurement Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

