HGSEMI NJM4558N
| Manufacturer | HGSEMIAsian Brands |
| MPN | NJM4558N |
| LCSC Part # | C41427254 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Dual low-power differential operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 10nA | |
| Features | Built-in compensation;Current limiting / short-circuit protection | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 1.2MHz | |
| Quiescent Current | 500uA | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,935
1,935 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1417 | $ 0.71 |
| 50+ | $ 0.1113 | $ 5.57 |
| 150+ | $ 0.0982 | $ 14.73 |
| 500+ | $ 0.082 | $ 41.00 |
| 2,500+ | $ 0.0747 | $ 186.75 |
| 5,000+ | $ 0.0704 | $ 352.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 10nA | |
| Features | Built-in compensation;Current limiting / short-circuit protection | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 1.2MHz | |
| Quiescent Current | 500uA | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

