HGSEMI LM2904N
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM2904N |
| LCSC Part # | C41427250 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Dual low-power differential operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Output Type | - | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50nA | |
| Output Current | 24mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 1.2MHz | |
| Quiescent Current | 500uA | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | 3V~36V | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2904 is a dual low-power differential operational amplifier capable of operating from either a single or dual power supply. It features high open-loop gain, internal compensation, wide common-mode input range, excellent temperature stability, and output short-circuit protection. It is widely used in sensor amplification circuits, DC amplifier modules, audio amplification circuits, and conventional op-amp circuit applications.
Features
- Internal frequency compensation
- Short-circuit protection
- Low power consumption: typical 0.5mA @ VCC=5
- Single supply voltage range: 3V ~ 36V
- Dual supply voltage range: ±18V
- Unity-gain bandwidth: up to 1.2MHz
- Package types: DIP-8, SOP-8, MSOP-8, DFN-8
Applications
- Sensor signal amplifier
- DC gain
- Audio amplifier
- Other applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1265 | $ 0.63 |
| 50+ | $ 0.1 | $ 5.00 |
| 150+ | $ 0.0867 | $ 13.01 |
| 500+ | $ 0.0768 | $ 38.40 |
| 2,500+ | $ 0.0689 | $ 172.25 |
| 5,000+ | $ 0.0649 | $ 324.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Output Type | - | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50nA | |
| Output Current | 24mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 1.2MHz | |
| Quiescent Current | 500uA | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | 3V~36V | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2904 is a dual low-power differential operational amplifier capable of operating from either a single or dual power supply. It features high open-loop gain, internal compensation, wide common-mode input range, excellent temperature stability, and output short-circuit protection. It is widely used in sensor amplification circuits, DC amplifier modules, audio amplification circuits, and conventional op-amp circuit applications.
Features
- Internal frequency compensation
- Short-circuit protection
- Low power consumption: typical 0.5mA @ VCC=5
- Single supply voltage range: 3V ~ 36V
- Dual supply voltage range: ±18V
- Unity-gain bandwidth: up to 1.2MHz
- Package types: DIP-8, SOP-8, MSOP-8, DFN-8
Applications
- Sensor signal amplifier
- DC gain
- Audio amplifier
- Other applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

