JXTCONN B127V08-0B4P51-H43C35
| Manufacturer | JXTCONNAsian Brands |
| MPN | B127V08-0B4P51-H43C35 |
| LCSC Part # | C41427139 |
| Packaging | SMD,P=1.27mm(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN SOCKET 4POS SINGLE ROW SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | JXTCONN | |
| Packaging | SMD,P=1.27mm(Staggered Pins) | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions | 4P | |
| Current Rating | 1A | |
| Insulation Height | 4.3mm | |
| Holes Structure | 1x4P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 113 |
| Multiple | 113 |
| Standard Packaging | 113 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 339
339 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 113+ | $ 0.1672$ 0.1171 | $ 13.23 |
| 1,130+ | $ 0.1313$ 0.0920 | $ 103.96 |
| 3,390+ | $ 0.1159$ 0.0812 | $ 275.27 |
| 11,300+ | $ 0.0967$ 0.0677 | $ 765.01 |
| 56,500+ | $ 0.0882$ 0.0618 | $ 3491.70 |
| 113,000+ | $ 0.0831$ 0.0582 | $ 6576.60 |
Standard Packaging113/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | JXTCONN | |
| Packaging | SMD,P=1.27mm(Staggered Pins) | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions | 4P | |
| Current Rating | 1A | |
| Insulation Height | 4.3mm | |
| Holes Structure | 1x4P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 113 |
| Multiple | 113 |
| Standard Packaging | 113 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



