LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JXTCONN B127M01-0B6P51-H43C24 product image
  • B127M01-0B6P51-H43C24 thumbnail 1
  • B127M01-0B6P51-H43C24 thumbnail 2
  • B127M01-0B6P51-H43C24 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JXTCONN B127M01-0B6P51-H43C24RoHS

Manufacturer
JXTCONNAsian Brands
MPN
B127M01-0B6P51-H43C24
LCSC Part #
C41427129
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
CONN SOCKET 6POS DUAL ROW TH
Datasheetpdf iconJXTCONN B127M01-0B6P51-H43C24
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerJXTCONN
PackagingThrough Hole,P=1.27mm
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Number of Positions6P
Current Rating1A
Holes Structure2x3P
Pitch1.27mm
Holes DirectionTop
Number of Rows2
Row Spacing1.27mm
Circular Hole / Square HoleSquare Hole
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging130
Sales UnitPiece
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1881$ 0.94
50+$ 0.1477$ 7.39
130+$ 0.1304$ 16.95
520+$ 0.1088$ 56.58
2,470+$ 0.0992$ 245.02
4,940+$ 0.0934$ 461.40
Standard Packaging130/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.