JXTCONN A254N01-0B1P51-H25A60
| Manufacturer |
JXTCONN
Asian Brands |
| MPN | A254N01-0B1P51-H25A60 |
| LCSC Part # | C41426955 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER 1POS SINGLE ROW TH |
| Description | Pin Header 1 Position Single Row -40℃~+105℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
19,160
19,160
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0207 $ 0.0176 | $ 0.35 |
200+ | $ 0.0161 $ 0.0137 | $ 2.74 |
600+ | $ 0.0136 $ 0.0116 | $ 6.96 |
2,000+ | $ 0.012 $ 0.0102 | $ 20.40 |
10,000+ | $ 0.0107 $ 0.0091 | $ 91.00 |
20,000+ | $ 0.01 $ 0.0085 | $ 170.00 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$