HXY MOSFET HIGLD60R190D1
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HIGLD60R190D1 |
| LCSC Part # | C41426365 |
| Package | DFN-8(8x8) |
| Customer # | |
| Key Attributes | 650V GaN-on-Silicon Enhancement-mode Power Transistor |
| Description | 650V 160mΩ@6V 75W DFN-8(8x8) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | DFN-8(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
188
188
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.5968 $ 4.2880 | $ 4.29 |
10+ | $ 5.7214 $ 3.7190 | $ 37.19 |
30+ | $ 4.8174 $ 3.1314 | $ 93.94 |
100+ | $ 4.3694 $ 2.8402 | $ 284.02 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$