LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC SMAJ28A product image
  • SMAJ28A thumbnail 1
  • SMAJ28A thumbnail 2
  • SMAJ28A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SMAJ28ARoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SMAJ28A
LCSC Part #
C41425643
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
28VWM 45.4VC DO-214AC(SMA)
Datasheetpdf iconTECH PUBLIC SMAJ28A
In-Stock: 3,800
3,800 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0431$ 0.0410$ 0.41
100+$ 0.0348$ 0.0331$ 3.31
300+$ 0.0306$ 0.0291$ 8.73
1,000+$ 0.0275$ 0.0262$ 26.20
5,000+$ 0.025$ 0.0238$ 119.00
10,000+$ 0.0237$ 0.0226$ 226.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDO-214AC(SMA)
Clamping Voltage45.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)8.8A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of Channels1
Voltage - Breakdown34.4V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)28V

Features

AI Translation
  • Peak power disspatiom 400W@10 x 1000 us Pluse
  • Low incremental surge resistance
  • Excellent clamping capability
  • Glass passivated junction
  • Fast response time
  • Typical IR less than 1uA above 10V
  • Halogen free and RoHS compliant