TECH PUBLIC SMCJ28CA
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | SMCJ28CA |
| LCSC Part # | C41425637 |
| Package | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | 28VWM 45.4VC DO-214AB(SMC) |
| Description | 33A@10/1000us 45.4V 1.5kW@210/1000us 34.4V Bidirectional 28V DO-214AB(SMC) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | DO-214AB(SMC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,970 
2,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1154 | $ 0.58 |
50+ | $ 0.0904 | $ 4.52 |
150+ | $ 0.0779 | $ 11.69 |
500+ | $ 0.0686 | $ 34.30 |
3,000+ | $ 0.0611 | $ 183.30 |
6,000+ | $ 0.0573 | $ 343.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$