LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC BZT52C9V1-TP product image
  • BZT52C9V1-TP thumbnail 1
  • BZT52C9V1-TP thumbnail 2
  • BZT52C9V1-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC BZT52C9V1-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
BZT52C9V1-TP
LCSC Part #
C41425623
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 9.1V 500mW SOD-123
Datasheetpdf iconTECH PUBLIC BZT52C9V1-TP
In-Stock: 8,550
8,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0154$ 0.77
500+$ 0.012$ 6.00
3,000+$ 0.0101$ 30.30
6,000+$ 0.009$ 54.00
24,000+$ 0.008$ 192.00
51,000+$ 0.0075$ 382.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)500nA@6V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.5V~9.6V
Zener Voltage(Nom)9.1V
Impedance(Zzk)100Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • 500mW power dissipation
  • High stability and reliability
  • Halogen-free and RoHS compliant
  • SOD123 SMT package

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems