KUU SMBJ12A
| Manufacturer | KUUAsian Brands |
| MPN | SMBJ12A |
| LCSC Part # | C41425424 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 12VWM 19.9VC SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMB | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 30.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 14.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 25 |
| Multiple | 25 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package.
- Glass passivated chip junction in SMB Package
- Excellent clamping capability.
- Low zener impedance.
- 600W peak pulse power capability on 10/1000μs waveform.
- Typical IR less than 1μμ above 13V.
- Fast response time: typically less than 1.0ps from 0 Volts to BV min.
In-Stock: 2,825
2,825 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 25+ | $ 0.0336 | $ 0.84 |
| 250+ | $ 0.0262 | $ 6.55 |
| 750+ | $ 0.0221 | $ 16.58 |
| 2,250+ | $ 0.0196 | $ 44.10 |
| 12,000+ | $ 0.0175 | $ 210.00 |
| 24,000+ | $ 0.0163 | $ 391.20 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMB | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 30.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 14.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 25 |
| Multiple | 25 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package.
- Glass passivated chip junction in SMB Package
- Excellent clamping capability.
- Low zener impedance.
- 600W peak pulse power capability on 10/1000μs waveform.
- Typical IR less than 1μμ above 13V.
- Fast response time: typically less than 1.0ps from 0 Volts to BV min.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



