KUU SMAJ6.8CA
| Manufacturer |
KUU
Asian Brands |
| Mfr. Part # | SMAJ6.8CA |
| LCSC Part # | C41425423 |
| Package | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 6.5VWM 11.2VC SMA |
| Description | 35.7A 11.2V 400W 7.98V Bidirectional 6.5V SMA TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,160 
4,160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0277 | $ 0.55 |
200+ | $ 0.0216 | $ 4.32 |
600+ | $ 0.0182 | $ 10.92 |
5,000+ | $ 0.0162 | $ 81.00 |
10,000+ | $ 0.0144 | $ 144.00 |
20,000+ | $ 0.0134 | $ 268.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$