YONGYUTAI MMST3904
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | MMST3904 |
| LCSC Part # | C41425419 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 200mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-323 | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 200mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0132 | $ 0.66 |
| 500+ | $ 0.0103 | $ 5.15 |
| 3,000+ | $ 0.0087 | $ 26.10 |
| 6,000+ | $ 0.0077 | $ 46.20 |
| 24,000+ | $ 0.0069 | $ 165.60 |
| 51,000+ | $ 0.0064 | $ 326.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-323 | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 200mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



