KUU MSMD300/12
| Manufacturer | KUUAsian Brands |
| MPN | MSMD300/12 |
| LCSC Part # | C41425398 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 3A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.2W | |
| Trip Current | 6A | |
| Height | 1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 12mΩ | |
| Resistance - Post Trip (R1) (Max) | 60mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0692 | $ 0.69 |
| 100+ | $ 0.0547 | $ 5.47 |
| 300+ | $ 0.0475 | $ 14.25 |
| 1,500+ | $ 0.042 | $ 63.00 |
| 4,500+ | $ 0.0377 | $ 169.65 |
| 10,500+ | $ 0.0355 | $ 372.75 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.2W | |
| Trip Current | 6A | |
| Height | 1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 12mΩ | |
| Resistance - Post Trip (R1) (Max) | 60mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



