LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CW CW32L010F8P6 product image
  • CW32L010F8P6 thumbnail 1
  • CW32L010F8P6 thumbnail 2
  • CW32L010F8P6 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CW CW32L010F8P6RoHS

Manufacturer
CWAsian Brands
MPN
CW32L010F8P6
LCSC Part #
C41425332
Packaging
TSSOP-20
Customer #
Key Attributes
ARM Cortex-M0+ 32-bit low-power microcontroller, FLASH, RAM
Datasheetpdf iconCW CW32L010F8P6
In-Stock: 6,510
6,510 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3371$ 1.69
50+$ 0.2636$ 13.18
150+$ 0.2321$ 34.82
500+$ 0.1928$ 96.40
2,500+$ 0.1753$ 438.25
5,000+$ 0.1648$ 824.00
Standard Packaging70/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerCW
PackagingTSSOP-20
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.62V~5.5V
Program Storage Size64KB
CPU CoreARM Cortex-M0+
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in+External

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging70
Sales UnitPiece

Introduction

AI Translation

CW32L010 is an eFlash-based single-chip low-power microcontroller integrating an ARM® Cortex-M0+ core running up to 48MHz, high-speed embedded memory (up to 64KB FLASH and up to 4KB SRAM), and a comprehensive set of enhanced peripherals and I/O ports. All models provide a full suite of communication interfaces (2× UART, 1× SPI, and 1× I2C), a 12-bit high-speed ADC, four general-purpose and basic timers, one low-power timer, and one advanced-control PWM timer. The CW32L010 operates over a temperature range of -40°C to 85°C with a wide supply voltage of 1.62V~5.5V, and supports two low-power operating modes: Sleep and DeepSleep.

Features

AI Translation
  • Core: ARM® Cortex-M0+, up to 48MHz, operating temperature: -40°C to 85°C; operating voltage: 1.62V to 5.5V
  • Memory:
    • Up to 64KB FLASH, 25-year data retention at -40°C to +85°C, with erase protection, read protection, and secure library protection
    • Up to 4KB RAM with hardware parity check
    • 22-byte OTP memory
  • CRC hardware calculation unit
  • Reset and power management:
    • Low-power modes (Sleep, DeepSleep)
    • Power-on and brownout reset (POR/BOR)
    • Programmable low voltage detector (LVD)
  • Clock management:
    • 4~32MHz crystal oscillator
    • 32kHz low-speed crystal oscillator
    • Built-in 48MHz RC oscillator
    • Built-in 32kHz RC oscillator
    • Clock monitoring system
    • Independent peripheral clock gating
    • All I/O pins support filtered interrupt
    • All I/O pins support filtered wake-up
    • All I/O pins support hysteresis and pull-up input
    • All I/O pins support push-pull and open-drain output
  • 12-bit ADC:
    • Up to 2MSPS conversion rate, individually configurable sampling time per sequence channel
    • 8 conversion result registers
    • Built-in 1.2V voltage reference
    • Analog watchdog
    • Built-in temperature sensor
  • Dual voltage comparators
  • RTC and calendar, supports wake-up from Sleep/DeepSleep mode
  • Timers:
    • 16-bit advanced control timer: 6-channel input capture, 6 pairs of complementary PWM output with dead-time, dual-point comparison, PWM phase shift
    • One 16-bit general-purpose timer
    • Three 16-bit basic timers
    • One 16-bit low-power timer
    • Independent watchdog timer
  • Communication interfaces:
    • Two low-power UARTs with fractional baud rate, low-power data reception, configurable level shifting; one supports LIN interface
    • One SPI interface at 24Mbit/s, supporting 4~16-bit data width
    • One I2C interface at 1Mbit/s with configurable level shifting and SMBUS support
    • IR modulator with programmable duty cycle and polarity
  • Serial Wire Debug (SWD)
  • 80-bit unique ID