LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET SS14L product image
  • SS14L thumbnail 1
  • SS14L thumbnail 2
  • SS14L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET SS14LRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SS14L
LCSC Part #
C41424803
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-123FL
Datasheetpdf iconHXY MOSFET SS14L
In-Stock: 26,250
26,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0132$ 0.66
500+$ 0.0103$ 5.15
3,000+$ 0.0087$ 26.10
6,000+$ 0.0077$ 46.20
24,000+$ 0.0069$ 165.60
51,000+$ 0.0064$ 326.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-123FL
Operating Junction Temperature Range-65℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)550mV@1.0A
Reverse Leakage Current (Ir)200uA@40V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Average forward current: 1A (I_F(AV))
  • Polarity: color band indicates cathode
  • Package: SOD-123FL